Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPI50R199CPXKSA1

Trans MOSFET N-CH 500V 17A 3-Pin(3+Tab) TO-262

$ 1.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPI50R199CPXKSA1.

IHS

Datasheet10 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPI50R199CPXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Cool MOS™ Power Transistor / Trans MOSFET N-CH 500V 21A 3-Pin(3+Tab) TO-262 Tube
Transistor MOSFET N-Channel 600V 20.2A 3-Pin TO-262 Tube
Trans MOSFET N-CH 500V 13A 3-Pin TO-262 Tube
STMicroelectronicsSTI20N65M5
N-channel 650 V, 0.160 Ohm typ., 18 A MDmesh M5 Power MOSFET in I2PAK package
STMicroelectronicsSTFI20N65M5
N-channel 650 V, 0.160 Ohm typ., 18 A MDmesh M5 Power MOSFET in I2PAKFP package
STMicroelectronicsSTFI31N65M5
N-channel 650 V, 0.124 Ohm typ., 22 A MDmesh M5 Power MOSFET in I2PAKFP package

Descriptions

Descriptions of Infineon IPI50R199CPXKSA1 provided by its distributors.

Trans MOSFET N-CH 500V 17A 3-Pin(3+Tab) TO-262
Power Field-Effect Transistor, 17A I(D), 500V, 0.199ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
139W(Tc) 20V 3.5V@ 660µA 45nC@ 10 V 1individualNChannel 500V 199mΩ@ 9.9A,10V 17A 1.8nF@100V I2PAK Through hole mounting 9.25mm*10mm*4.4mm
CoolMOS CP, Infineon's fifth series of CoolMOS, is designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV. | Summary of Features: Lowest figure of merit R on x Q g; Ultra low gate charge; Extreme dv/dt rate; Ultra low R DS(on), ultra low gate charge, very fast switching; V th 3 V, g fs very high, internal R g very low; High current capability; Significant reduction of conduction and switching losses; High power density and efficiency for superior power conversion systems; Best-in-class price/performance ratio | Target Applications: Solar; Server; Telecom; Consumer; Adapter; PC power

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPI50R199CP