Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRFS8408-7P

Power Field-Effect Transistor, 240A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
$ 4.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFS8408-7P.

IHS

Datasheet12 pages13 years ago

Inventory History

3 month trend:
-0.02%

CAD Models

Download Infineon AUIRFS8408-7P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

InfineonIRFS7434PBF
40V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
Single N-Channel 40 V 1.8 mOhm 150 nC HEXFET® Power Mosfet - D2PAK
InfineonIRFS7437PBF
Trans MOSFET N-CH Si 40V 250A 3-Pin(2+Tab) D2PAK Tube / MOSFET N CH 40V 195A D2PAK

Descriptions

Descriptions of Infineon AUIRFS8408-7P provided by its distributors.

Power Field-Effect Transistor, 240A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 40V 397A Automotive 7-Pin(6+Tab) D2PAK Tube
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7pin Package, D2PAK7P, RoHS
Infineon SCT
Single N-Channel 40 V 1 mOhm 210 nC Automotive HEXFET® Power Mosfet - TO-263-3
Infineon NChannel EnhancedMOSTube COOLiRFETseries, Vds=40 V, 240 A, 397 A, D2PAK (TO-263)encapsulation, surface mount, 7Pin
MOSFET, 40V, 240A, Q101, D2-PAK-7; Transistor Polarity:N Channel; Continuous Drain Current Id:240A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.007ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Dissipation Pd:294W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-263; No. of Pins:7; MSL:-; SVHC:No SVHC (20-Jun-2013)
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Battery Switch; Brushed Motor Drive; Brushless Motor Drive; DC-DC; Electric Power Steering; Glowplug; PTC Heater; Relay Replacement

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001518804