STMicroelectronics STGW60H65FB

Trans IGBT Chip N-CH 650V 80A 375000mW 3-Pin(3+Tab) TO-247 Tube
$ 2.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGW60H65FB.

STMicroelectronics

Datasheet16 pages13 years ago
Datasheet16 pages13 years ago

Future Electronics

Inventory History

3 month trend:
-38.65%

CAD Models

Download STMicroelectronics STGW60H65FB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.365
$ 1.65
Stock
123,499
165,122
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-247-3
-
Collector Emitter Breakdown Voltage
650 V
650 V
Max Collector Current
80 A
80 A
Power Dissipation
375 W
-
Collector Emitter Saturation Voltage
2 V
2 V
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTGW40H65FB
IGBT 650V 80A 283W TO247 / IGBT Trench Field Stop 650 V 80 A 283 W Through Hole TO-247-3
Trans IGBT Chip N=-CH 650V 80A 305000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW40H65DFB
Trench gate field-stop IGBT, HB series 650 V, 40 A high speed
NGTB Series 650 V 60 A Flange Mount Trench Field Stop IGBT - TO-247
Trans IGBT Chip N-CH 650V 80A 268000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW60H60DLFB
Trench gate field-stop IGBT, HB series 600 V, 60 A high speed

Descriptions

Descriptions of STMicroelectronics STGW60H65FB provided by its distributors.

Trans IGBT Chip N-CH 650V 80A 375000mW 3-Pin(3+Tab) TO-247 Tube
IGBT 650V 80A 375W TO247 / IGBT Trench Field Stop 650 V 80 A 375 W Through Hole TO-247
Trench gate field-stop IGBT, HB series 650 V, 60 A high speed
IGBT, SINGLE, 650V, 80A, TO-247; DC Collector Current: 80A; Collector Emitter Saturation Voltage Vce(on): 1.6V; Power Dissipation Pd: 375W; Collector Emitter Voltage V(br)ceo: 650V; Transistor Case Style: TO-247; No. of Pins:

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics