STMicroelectronics STGWT60H65FB

Trench gate field-stop IGBT, HB series 650 V, 60 A high speed
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGWT60H65FB.

STMicroelectronics

Datasheet16 pages13 years ago

Future Electronics

Inventory History

3 month trend:
+9.40%

CAD Models

Download STMicroelectronics STGWT60H65FB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.65
$ 2.365
Stock
192,581
168,795
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
TO-247-3
Collector Emitter Breakdown Voltage
650 V
650 V
Max Collector Current
80 A
80 A
Power Dissipation
-
375 W
Collector Emitter Saturation Voltage
2 V
2 V
Reverse Recovery Time
-
-

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-30
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Infineon IGW50N65F5FKSA1 IGBT Transistor Module, 80 A 650 V PG-TO247-3
STMicroelectronicsSTGWT40H65DFB
Trench gate field-stop IGBT, HB series 650 V, 40 A high speed
STMicroelectronicsSTGW60H65DFB
Trench gate field-stop IGBT, HB series 650 V, 60 A high speed
STMicroelectronicsSTGWT40H65FB
Trans IGBT Chip N-CH 650V 80A 283000mW 3-Pin(3+Tab) TO-3P Tube
Trans IGBT Chip N=-CH 650V 80A 305000mW 3-Pin(3+Tab) TO-247 Tube
IGBT 650V 80A 238W TO-3PN / Trans IGBT Chip N-CH 650V 80A 238000mW 3-Pin(3+Tab) TO-3P Tube

Descriptions

Descriptions of STMicroelectronics STGWT60H65FB provided by its distributors.

Trench gate field-stop IGBT, HB series 650 V, 60 A high speed
Trans IGBT Chip N-CH 650V 80A 375W 3-Pin(3+Tab) TO-3P Tube
STGWT60H65FB, IGBT Transistor, 80 A 650 V, 3-Pin TO-3P
Insulated Gate Bipolar Transistor, 80A I(C), 650V V(BR)CES, N-Channel
Igbt |Stmicroelectronics STGWT60H65FB
375W 650V 80A 1.6V TO-3P TH 15.8mm × 5mm × 20.1mm
TO3P IGBT 60A @100C 600V TRENC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics