STMicroelectronics STGW40H65FB

IGBT 650V 80A 283W TO247 / IGBT Trench Field Stop 650 V 80 A 283 W Through Hole TO-247-3
$ 1.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGW40H65FB.

STMicroelectronics

Datasheet21 pages13 years ago
Datasheet20 pages13 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+28.99%

CAD Models

Download STMicroelectronics STGW40H65FB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans IGBT Chip N=-CH 650V 80A 305000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW60H65DFB
Trench gate field-stop IGBT, HB series 650 V, 60 A high speed
STMicroelectronicsSTGW60H65FB
Trans IGBT Chip N-CH 650V 80A 375000mW 3-Pin(3+Tab) TO-247 Tube
NGTB Series 650 V 60 A Flange Mount Trench Field Stop IGBT - TO-247
Trans IGBT Chip N-CH 650V 80A 268000mW 3-Pin(3+Tab) TO-247 Tube
LittelfuseIXXH30N65B4
Transistor, IGBT, 650V, 70A, TO-247; Con; Continuous Collector Current:70A; Emitter Saturation

Descriptions

Descriptions of STMicroelectronics STGW40H65FB provided by its distributors.

IGBT 650V 80A 283W TO247 / IGBT Trench Field Stop 650 V 80 A 283 W Through Hole TO-247-3
Trench gate field-stop IGBT, HB series 650 V, 40 A high speed
Transistor, Igbt, 650V, 80A, To-247; |Stmicroelectronics STGW40H65FB
Trans IGBT Chip N-CH 650V 80A 283W 3-Pin(3+Tab) TO-247 Tube
Insulated Gate Bipolar Transistor, 80A I(C), 650V V(BR)CES, N-Channel, TO-247
IGBT Transistors 650V 40A Trench Gate Field-Stop IGBT
STMicroelectronics IGBT, Max 650 V, Max 80 A
Short-circuit rugged IGBT, TO-247, Tube
STMicroelectronics SCT
TO-247 IGBT Transistors / Modules ROHS
TO247 IGBT 40A 650V TRENCH GAT
ST MICROELECTRONICS STGW40H65FB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics