STMicroelectronics STGW30H60DLFB

IGBT HB 600V 30A HS TO247 / IGBT Trench Field Stop 600 V 60 A 260 W Through Hole TO-247-3
$ 1.913
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGW30H60DLFB.

IHS

Datasheet20 pages13 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics STGW30H60DLFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-23
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2022-10-29
LTD Date2023-04-29

Related Parts

Trans IGBT Chip N-CH 600V 60A 235800mW 3-Pin(3+Tab) TO-247A Tube
InfineonIRG4PC40SPBF
IRG4PC40SPbF Series 600 V 31 A N-Channel Standard Speed IGBT - TO-220AC
STMicroelectronicsSTGW30NC60KD
Igbt, Single, 600V, 60A, To-247-3; |Stmicroelectronics STGW30NC60KD
STMicroelectronicsSTGW20NC60V
N-CHANNEL 30A - 600V - TO-220/TO-247 Very Fast PowerMESH IGBT | IGBT 600V 60A 200W TO247
Trans IGBT Chip N-CH 600V 60A 3-Pin(3+Tab) TO-247AD
STMicroelectronicsSTGW19NC60HD
19 A, 600 V, very fast IGBT with Ultrafast diode

Descriptions

Descriptions of STMicroelectronics STGW30H60DLFB provided by its distributors.

IGBT HB 600V 30A HS TO247 / IGBT Trench Field Stop 600 V 60 A 260 W Through Hole TO-247-3
Trans IGBT Chip N-CH 600V 60A 260W 3-Pin(3+Tab) TO-247 Tube
Igbt |Stmicroelectronics STGW30H60DLFB
260kW 1.55V 600V 60A TO-247-3 TH, 20.15mm H

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics