Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STGP10H60DF

Trench gate field-stop IGBT, H series 600 V, 10 A high speed
$ 0.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGP10H60DF.

Farnell

Datasheet24 pages13 years ago

Future Electronics

Inventory History

3 month trend:
+188%

CAD Models

Download STMicroelectronics STGP10H60DF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsSTGF10H60DF
30W 20A 600V FS(Field Stop) TO-220FP IGBT Transistors / Modules ROHS
Trans IGBT Chip N-CH 600V 24A 3-Pin TO-220F Tube
InfineonIRGB4064DPBF
Trans IGBT Chip N-CH 600V 20A 3-Pin(3+Tab) TO-220AB
STMicroelectronicsSTGP10NC60H
Insulated Gate Bipolar Transistor, 20A I(C), 600V V(BR)CES, N-Channel, TO-220AB
STMicroelectronicsSTGF10NB60SD
STGF10NB60SD Series 600 V 23 A Through Hole Silicon IGBT - TO-220FP
IGBT N-Channel, 600V, 10A, VCE(sat)=1.5V, TO-220F-3FS

Descriptions

Descriptions of STMicroelectronics STGP10H60DF provided by its distributors.

Trench gate field-stop IGBT, H series 600 V, 10 A high speed
H Series 600 V 20 A Through Hole Silicon IGBT - TO-220-3
Trans IGBT Chip N-CH 600V 20A 115W 3-Pin(3+Tab) TO-220AB Tube
STGP10H60DF, IGBT Transistor, 20 A 600 V, 1MHz, 3-Pin TO-220
Insulated Gate Bipolar Transistor, 20A I(C), 600V V(BR)CES, N-Channel, TO-220AB
IGBT, SINGLE, 600V, 20A, TO-220AB; DC Collector Current: 20A; Collector Emitter Saturation Voltage Vce(on): 1.5V; Power Dissipation Pd: 115W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-220AB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics