Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRGB4064DPBF

Trans IGBT Chip N-CH 600V 20A 3-Pin(3+Tab) TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGB4064DPBF.

element14 APAC

Datasheet11 pages19 years ago

CAD Models

Download Infineon IRGB4064DPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsSTGF10H60DF
30W 20A 600V FS(Field Stop) TO-220FP IGBT Transistors / Modules ROHS
IGBT N-Channel, 600V, 10A, VCE(sat)=1.5V, TO-220F-3FS
Trans IGBT Chip N-CH 600V 20A 42000mW 3-Pin(3+Tab) TO-220FP Tube
STMicroelectronicsSTGP10H60DF
Trench gate field-stop IGBT, H series 600 V, 10 A high speed
Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, TO-220AB
Trans IGBT Chip N-CH 600V 19A 3-Pin(3+Tab) TO-220AB

Descriptions

Descriptions of Infineon IRGB4064DPBF provided by its distributors.

Trans IGBT Chip N-CH 600V 20A 3-Pin(3+Tab) TO-220AB
IRGB4064DPBF Series 600 V 10 A N-Channel Bipolar Transistor IGBT - TO-220AB
600V UltraFast Copack Trench IGBT in a TO-220AB package
INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRAFAST SOFT RECOVERY DIODE Insulated Gate Bipolar Transistor, 20A I(C), 600V V(BR)CES, N-Channel, TO-220AB
Target Applications: Dryer; Lighting HID; Pump; Solar; UPS; Washing Machine
IGBT Housing type: TO-220AB Collector-emitter breakdown voltage: 600 V Collector-emitter saturation voltage: 1.91 V Current release time: 21 ns Power dissipation: 101 W
Transistor; Transistor Type:IGBT; Transistor Polarity:N Channel; Collector Emitter Voltage, Vces:600V; Continuous Collector Current, Ic:20A; Collector Emitter Saturation Voltage, Vce(sat):1.6V; Power Dissipation, Pd:101W ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRGB4064DPBF
  • IRGB4064D
  • IRGB4064DPBF.
  • SP001537620