Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STGD5NB120SZT4

STGD5NB120SZ Series 1200 V 10 A Low Drop Internally Clamped IGBT - TO-252-3
$ 0.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGD5NB120SZT4.

IHS

Datasheet22 pages7 years ago

Components Direct

Farnell

element14 APAC

Mouser

Inventory History

3 month trend:
-43.57%

CAD Models

Download STMicroelectronics STGD5NB120SZT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HGTD1N120BNS9A Series N-Channel 1200 V 5.3 A Surface Mount IGBT - TO-252AA
Trans IGBT Chip N-CH 390V 10A 130W 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
ON SEMICONDUCTOR NGTB03N60R2DT4G IGBT Single Transistor, 9 A, 1.7 V, 49 W, 600 V, TO-252, 3 Pins
STMicroelectronicsSTGD10NC60KDT4
Igbt Single Transistor, 20 A, 2 V, 60 W, 600 V, To-252, 3 |Stmicroelectronics STGD10NC60KDT4
STMicroelectronicsSTGD3HF60HDT4
STGD3HF60HD Series 600 V 4.5 A, Very Fast IGBT with Ultrafast Diode - TO-252
STMicroelectronicsSTGD6NC60HDT4
Trans IGBT Chip N-CH 600V 15A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of STMicroelectronics STGD5NB120SZT4 provided by its distributors.

STGD5NB120SZ Series 1200 V 10 A Low Drop Internally Clamped IGBT - TO-252-3
Insulated Gate Bipolar Transistor, 10A I(C), 1200V V(BR)CES, N-Channel, TO-252AA
IGBTs Insulated Gate Bipolar Transistor N-Ch 1200 Volt 5 Amp
Trans IGBT Chip N-CH 1200V 10A 75W 3-Pin(2+Tab) DPAK T/R
STMicroelectronics IGBT, maximum 1200 V, maximum 10 A
STGD5NB120SZT4, IGBT TRANSISTOR, 10 A 1200 V, 3-PIN DPAK
Trench gate field-stop IGBT, DPAK, Tape and Reel
STMicroelectronics SCT
STMICROELECTRONICS STGD5NB120SZT4 IGBTS
IGBT, 1.3V, 10A, TO-252-3; DC Collector Current: 10A; Collector Emitter Saturation Voltage Vce(on): 1.2kV; Power Dissipation Pd: 75W; Collector Emitter Voltage V(br)ceo: 1.2kV; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Operating Temperature Min: -55°C; Transistor Type: IGBT
IC RS232 3V5.5V 15KVESD 16-SSOP
Ptd High Voltage Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STGD5NB120SZT4.