Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ISL9V2040D3ST

Trans IGBT Chip N-CH 390V 10A 130W 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
$ 0.909
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ISL9V2040D3ST.

IHS

Datasheet8 pages21 years ago
Datasheet0 pages0 years ago

Master Electronics

Mouser

Fairchild Semiconductor

Inventory History

3 month trend:
-0.48%

CAD Models

Download onsemi ISL9V2040D3ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-08-21
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2009-11-04
LTD Date2010-05-04

Related Parts

ISL9V3040D3ST Series 400 V 21 A Surface Mount N-Channel Ignition IGBT - TO-252AA
STMicroelectronicsSTGD5NB120SZT4
STGD5NB120SZ Series 1200 V 10 A Low Drop Internally Clamped IGBT - TO-252-3
ON SEMICONDUCTOR NGTB03N60R2DT4G IGBT Single Transistor, 9 A, 1.7 V, 49 W, 600 V, TO-252, 3 Pins
STMicroelectronicsSTGD18N40LZT4
IGBT, 400V, 25A, DPAK; Transistor Type:IGBT; DC Collector Current:25A; Collector
Ecospark 2 300Mj 400 V N-Channel Ignition IGBT Surface Mount IGBT - TO-252AA
STMicroelectronicsSTGD3HF60HDT4
STGD3HF60HD Series 600 V 4.5 A, Very Fast IGBT with Ultrafast Diode - TO-252

Descriptions

Descriptions of onsemi ISL9V2040D3ST provided by its distributors.

Trans IGBT Chip N-CH 390V 10A 130W 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
Motor / Motion / Ignition Controllers & Drivers 10a 400V IGBT LL avalanche
Transistor; Transistor Type:IGBT; Transistor Polarity:N Channel; Collector Emitter Voltage, Vces:390V; Continuous Collector Current, Ic:10A; Collector Emitter Saturation Voltage, Vce(sat):1.95V; Power Dissipation, Pd:130W ;RoHS Compliant: Yes
The ISL9V2040D3S, ISL9V2040S3S, and ISL9V2040P3 are the next generation ignition IGBTs that offer outstanding SCIS capability in the space saving D-Pak (TO-252), as well as the industry standard D²-Pak (TO-263) and TO-220 plastic packages.This device is intended for use in automotive ignition circuits, specifically as a coil driver. Internal diodes provide voltage clamping without the need for external components.EcoSPARK® devices can be custom made to specific clamp voltages. Contact your nearest Fairchild sales office for more information.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd