STMicroelectronics STGD3HF60HDT4

STGD3HF60HD Series 600 V 4.5 A, Very Fast IGBT with Ultrafast Diode - TO-252
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGD3HF60HDT4.

IHS

Datasheet26 pages10 years ago

Factory Futures

Future Electronics

Inventory History

3 month trend:
-81.57%

CAD Models

Download STMicroelectronics STGD3HF60HDT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-06-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ON SEMICONDUCTOR NGTB03N60R2DT4G IGBT Single Transistor, 9 A, 1.7 V, 49 W, 600 V, TO-252, 3 Pins
Trans IGBT Chip N-CH 600V 20A 72000mW 3-Pin(2+Tab) DPAK T/R
Trans IGBT Chip N-CH 600V 16A 3-Pin DPAK T/R
STMicroelectronicsSTGD6NC60HDT4
Trans IGBT Chip N-CH 600V 15A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTGD8NC60KDT4
STGD8NC60KD Series 600 V 8 A Surface Mount Short Circuit Rugged IGBT - TO-252
STMicroelectronicsSTGD10NC60KDT4
Igbt Single Transistor, 20 A, 2 V, 60 W, 600 V, To-252, 3 |Stmicroelectronics STGD10NC60KDT4

Descriptions

Descriptions of STMicroelectronics STGD3HF60HDT4 provided by its distributors.

STGD3HF60HD Series 600 V 4.5 A, Very Fast IGBT with Ultrafast Diode - TO-252
Trans IGBT Chip N-CH 600V 7.5A 38W 3-Pin(2+Tab) DPAK T/R
Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-252
IGBT, 600V, 30A, TO-247, STMicroelectronics
IGBT 600V 7.5A 38W Surface Mount DPAK
38W 7.5A 600V TO-252 IGBTs ROHS
38W 2.45V 600V 7.5A TO-252 SMD
IGBT, W DIODE, 600V, 7.5A, 38W, DPAK; Transistor Type:IGBT; DC Collector Current:7.5A; Collector Emitter Voltage Vces:600V; Power Dissipation Pd:38W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-252; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Power Dissipation Pd:38W

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics