STMicroelectronics STGD6NC60HDT4

Trans IGBT Chip N-CH 600V 15A 3-Pin(2+Tab) DPAK T/R
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGD6NC60HDT4.

Components Direct

Datasheet15 pages21 years ago

Newark

STMicroelectronics

TME

Future Electronics

Inventory History

3 month trend:
-95.12%

CAD Models

Download STMicroelectronics STGD6NC60HDT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTGD8NC60KDT4
STGD8NC60KD Series 600 V 8 A Surface Mount Short Circuit Rugged IGBT - TO-252
Trans IGBT Chip N-CH 600V 16A 3-Pin DPAK T/R
STMicroelectronicsSTGD10NC60KDT4
Igbt Single Transistor, 20 A, 2 V, 60 W, 600 V, To-252, 3 |Stmicroelectronics STGD10NC60KDT4
Trans IGBT Chip N-CH 600V 20A 72000mW 3-Pin(2+Tab) DPAK T/R
ON SEMICONDUCTOR NGTB03N60R2DT4G IGBT Single Transistor, 9 A, 1.7 V, 49 W, 600 V, TO-252, 3 Pins
STMicroelectronicsSTGD3HF60HDT4
STGD3HF60HD Series 600 V 4.5 A, Very Fast IGBT with Ultrafast Diode - TO-252

Descriptions

Descriptions of STMicroelectronics STGD6NC60HDT4 provided by its distributors.

Trans IGBT Chip N-CH 600V 15A 3-Pin(2+Tab) DPAK T/R
N-channel 600 V, 7 A very fast IGBT
Insulated Gate Bipolar Transistor, 15A I(C), 600V V(BR)CES, N-Channel, TO-252AA
Short-circuit rugged IGBT, DPAK, Tape and Reel
STMicroelectronics SCT
56W 15A 600V TO-252-2(DPAK) IGBTs ROHS
Igbt |Stmicroelectronics STGD6NC60HDT4
56W 1.9V Discrete 600V 15A DPAK, TO-252-3 SMD 2.63mm H
15 A 600 V N-CHANNEL IGBT TO-252AA
IGBT, SINGLE, 600V, 15A, TO-252-3; DC Collector Current: 15A; Collector Emitter Saturation Voltage Vce(on): 1.9V; Power Dissipation Pd: 56W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: PowerMESH Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics