Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STGD20N40LZ

Automotive-grade 390 V internally clamped IGBT ESCIS 300 mJ
$ 1.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGD20N40LZ.

STMicroelectronics

Datasheet20 pages13 years ago
Datasheet19 pages13 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics STGD20N40LZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-14
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-12-19
LTD Date2026-06-19

Related Parts

STMicroelectronicsSTGD19N40LZ
Trans IGBT Chip N-CH 365V 25A 125000mW Automotive 3-Pin(2+Tab) DPAK T/R
ISL9V3040D3ST Series 400 V 21 A Surface Mount N-Channel Ignition IGBT - TO-252AA
STMicroelectronicsSTGD18N40LZT4
IGBT, 400V, 25A, DPAK; Transistor Type:IGBT; DC Collector Current:25A; Collector
Trans IGBT Chip N-CH 600V 20A 72000mW 3-Pin(2+Tab) DPAK T/R
Ecospark 2 300Mj 400 V N-Channel Ignition IGBT Surface Mount IGBT - TO-252AA
STMicroelectronicsSTGD6NC60HDT4
Trans IGBT Chip N-CH 600V 15A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of STMicroelectronics STGD20N40LZ provided by its distributors.

Automotive-grade 390 V internally clamped IGBT ESCIS 300 mJ
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 180pF 100volts C0G +/-5% Hi Rel
IGBT 390V 25A 125W DPAK / IGBT 390 V 25 A 125 W Surface Mount DPAK
Automotive-grade internally clamped IGBT, DPAK, Tape and Reel
STMicroelectronics SCT
Trans IGBT Chip N-CH 390V 25A 3-Pin DPAK T/R
Insulated Gate Bipolar Transistor, 25A I(C), 425V V(BR)CES, N-Channel, TO-252
STGD20N40LZ, IGBT Transistor, 25 A 425 V, 3-Pin DPAK
IGBT Transistors Auto 390V IGBT Clamped 300mJ EAS
390v,25a , DPAK IGBT Automotive
Igbt |Stmicroelectronics STGD20N40LZ
125W 1.3V Freestanding 390V 25A TO-252 SMD mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics