Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ISL9V3040D3ST

ISL9V3040D3ST Series 400 V 21 A Surface Mount N-Channel Ignition IGBT - TO-252AA
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ISL9V3040D3ST.

IHS

Datasheet12 pages4 years ago
Datasheet0 pages0 years ago

Future Electronics

Fairchild Semiconductor

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
+28.95%

CAD Models

Download onsemi ISL9V3040D3ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-08-03
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsSTGD20N40LZ
Automotive-grade 390 V internally clamped IGBT ESCIS 300 mJ
Trans IGBT Chip N-CH 390V 10A 130W 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
STMicroelectronicsSTGD6NC60HDT4
Trans IGBT Chip N-CH 600V 15A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTGD18N40LZT4
IGBT, 400V, 25A, DPAK; Transistor Type:IGBT; DC Collector Current:25A; Collector
Trans IGBT Chip N-CH 600V 20A 72000mW 3-Pin(2+Tab) DPAK T/R
Trans IGBT Chip N-CH 600V 16A 3-Pin DPAK T/R

Descriptions

Descriptions of onsemi ISL9V3040D3ST provided by its distributors.

ISL9V3040D3ST Series 400 V 21 A Surface Mount N-Channel Ignition IGBT - TO-252AA
TRANSISTOR, 300MJ, 400V, N-CHANNEL IGNITION IGBT, LOGIC LEVEL GATE DRIVE, DPAK
ECOSPARK 300 MILI JOULE, 400V, N-CHANNEL IGNITION IGBT Insulated Gate Bipolar Transistor, 21A I(C), 450V V(BR)CES, N-Channel, TO-252AA
Transistor; Transistor Type:IGBT; Transistor Polarity:N Channel; Collector Emitter Voltage, Vces:390V; Continuous Collector Current, Ic:17A; Collector Emitter Saturation Voltage, Vce(sat):1.9V; Power Dissipation, Pd:150W ;RoHS Compliant: Yes
The ISL9V3040D3S, ISL9V3040S3S, ISL9V3040P3, and ISL9V3040S3 are the next generation ignition IGBTs that offer outstanding SCIS capability in the space saving D-Pak (TO-252), as well as the industry standard D2-Pak (TO-263), and TO-262 and TO- 220 plastic packages. This device is intended for use in automotive ignition circuits, specifically as a coil driver. Internal diodes provide voltage clamping without the need for external components.EcoSPARK® devices can be custom made to specific clamp voltages. Contact your nearest Fairchild sales office for more information.Formerly Developmental Type 49362.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd