Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STGB18N40LZT4

Trans IGBT Chip N-CH 360V 30A 150W Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
$ 0.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGB18N40LZT4.

element14 APAC

Datasheet25 pages13 years ago
Datasheet19 pages20 years ago

Factory Futures

Newark

Inventory History

3 month trend:
-44.18%

CAD Models

Download STMicroelectronics STGB18N40LZT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTGB20N40LZ
Trans IGBT Chip N-CH 390V 25A 150000mW Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTGB15H60DF
Trench gate field-stop IGBT, H series 600 V, 15 A high speed
STMicroelectronicsSTGB10NB40LZT4
Trans IGBT Chip N-CH 380V 20A 150000mW Automotive 3-Pin(2+Tab) D2PAK T/R
HGT1S10N120BN Series 1200 V 35 A 298 W SMT NPT N-Channel IGBT - TO-263AB
Trans IGBT Chip N-CH 365V 20A 165000mW 3-Pin(2+Tab) D2PAK T/R
Trans IGBT Chip N-CH 365V 20A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of STMicroelectronics STGB18N40LZT4 provided by its distributors.

Trans IGBT Chip N-CH 360V 30A 150W Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
STGB18N40LZ Series 390 V 30 A Surface Mount Internally Clamped IGBT - D2PAK
Automotive-grade internally clamped IGBT, D2PAK, Tape and Reel
STMicroelectronics SCT
Automotive-grade 390 V internally clamped IGBT ESCIS 180 mJ
IGBT, 30 A, 1.35 V, 150 W, 420 V, TO-263 (D2PAK), 3 Pins
STGB18N40LZT4, IGBT TRANSISTOR, 30 A 420 V, 1MHZ, 3-PIN D2PAK
IGBT, 400V, 30A, D2PAK; DC Collector Current: 30A; Collector Emitter Saturation Voltage Vce(on): 1.35V; Power Dissipation Pd: 150W; Collector Emitter Voltage V(br)ceo: 390V; Transistor Case Style: TO-263; No. of Pins: 3Pins; O

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics