STMicroelectronics STGB15H60DF

Trench gate field-stop IGBT, H series 600 V, 15 A high speed
$ 1.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGB15H60DF.

ODG (Origin Data Global)

Datasheet23 pages13 years ago

STMicroelectronics

Newark

Inventory History

3 month trend:
+199%

CAD Models

Download STMicroelectronics STGB15H60DF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTGB10H60DF
Trench gate field-stop IGBT, H series 600 V, 10 A high speed
STMicroelectronicsSTGB18N40LZT4
Trans IGBT Chip N-CH 360V 30A 150W Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
600V Automotive UltraFast 8-60 kHz Discrete IGBT in a D2-Pak package, D2PAK-3, RoHS
STMicroelectronicsSTGB14NC60KDT4
Trans IGBT Chip N-CH 600V 25A 80000mW 3-Pin(2+Tab) D2PAK T/R
Trans IGBT Chip N-CH 600V 10A 73500mW 3-Pin(2+Tab) D2PAK T/R
Trans IGBT Chip N=-CH 600V 14A 83000mW 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of STMicroelectronics STGB15H60DF provided by its distributors.

Trench gate field-stop IGBT, H series 600 V, 15 A high speed
115W 30A 600V FS(Field Stop) D2PAK IGBT Transistors / Modules ROHS
Trans IGBT Chip N-CH 600V 30A 115W 3-Pin(2+Tab) D2PAK T/R
STGB15H60DF, IGBT TRANSISTOR, 30 A 600 V, 3-PIN D2PAK
Short-circuit rugged IGBT, D2PAK, Tape and Reel
STMicroelectronics SCT
Insulated Gate Bipolar Transistor, 30A I(C), 600V V(BR)CES, N-Channel, TO-263AB
115W 1.6V Freestanding 600V 30A TO-263 SMD mount 10.4mm*9.35mm*4.6mm
IGBT, 600V, 30A, 175DEG C, 115W;
晶体管, IGBT, 600V, 30A, 175度 C, 115W;
IGBT TRENCH FS 600V 30A TO-263

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics