STMicroelectronics STG3692QTR

STG3692 Series SPDT 4.3V 5.2 Ohm Low Volt High Bandwidth Switch QFN-16 (2.6x1.8)
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STG3692QTR.

Factory Futures

Datasheet17 pages16 years ago

SHENGYU ELECTRONICS

HQonline

Future Electronics

Inventory History

3 month trend:
-97.40%

CAD Models

Download STMicroelectronics STG3692QTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-11-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsTCA6408ARSVR
1μA, 10mA, 25mA, I2C, SMBus, 8-Pin, 1.65V-5.5V, 400kHz, UQFN-16, SMD, Adhesive Mount, 550μm H
Usb Transceiver 16 Vqfn 3X3X1.00Mm T/R; |Microchip Technology MIC2550AYML-TR
Usb Transceiver 16 Vqfn 3X3X1.00Mm T/R Rohs Compliant: Yes |Microchip MIC2551AYML-TR
MicrochipHV860K7-G
Low Noise Dimmable El Lamp DRIVER12 Wqfn 3X3X0.8MM T/r | Microchip Technology Inc. HV860K7-G
Texas InstrumentsTXS02324RUKR
Dual-Supply 2:1 SIM Card Multiplexer/Translator With Slot Dedicated Dual LDO 20-WQFN -40 to 85

Descriptions

Descriptions of STMicroelectronics STG3692QTR provided by its distributors.

STG3692 Series SPDT 4.3V 5.2 Ohm Low Volt High Bandwidth Switch QFN-16 (2.6x1.8)
Analog Switch, Analog Multiplexer/Demultiplexer, 4 Channels, SPDT, 2:1, 6.5 Ohm, 1.65 V to 4.3 V
Switching Regulators Lo Vltg Hi bandwidth quad SPDT switch
Analog Switch Quad SPDT 16-Pin QFN T/R
Low Voltage High Bandwidth Quad SPDT
ANALOGUE SWITCH, 4CH, SPDT, QFN-16;
QUAD 1-CHANNEL SGL POLE DOUBLE THROW SWITCH QCC16
IC SWITCH SPDT X 4 5.2OHM 16QFN
ANALOGUE SWITCH, 4CH, SPDT, QFN-16; No. of Channels: 4Channels; Analogue Switch Type: SPDT; On State Resistance Max: 6.5ohm; Supply Voltage Range: 1.65V to 4.3V; Analogue Switch Case: QFN; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics