Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STFI7LN80K5

N-channel 800 V, 0.29 Ohm typ., 14 A MDmesh K5 Power MOSFET in a I2PAKFP package
$ 0.889
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STFI7LN80K5.

IHS

Datasheet12 pages10 years ago

Inventory History

3 month trend:
-3.86%

Alternate Parts

Price @ 1000
$ 0.889
$ 1.338
Stock
135,334
163,076
Authorized Distributors
2
1
Mount
Through Hole
Through Hole
Case/Package
TO-262-3
TO-262-3
Drain to Source Voltage (Vds)
800 V
800 V
Continuous Drain Current (ID)
5 A
6 A
Threshold Voltage
-
-
Rds On Max
1.15 Ω
1.2 Ω
Gate to Source Voltage (Vgs)
-
30 V
Power Dissipation
-
-
Input Capacitance
270 pF
360 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-12-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-06-22
LTD Date2018-12-22

Related Parts

STMicroelectronicsSTFI7N80K5
N-channel 800 V, 0.95 Ohm typ., 6 A MDmesh K5 Power MOSFET in I2PAKFP package
STMicroelectronicsSTFI6N80K5
N-channel 800 V, 1.3 Ohm typ., 4.5 A MDmesh K5 Power MOSFET in I2PAKFP package
STMicroelectronicsSTI6N62K3
N-channel 620 V, 0.95 Ohm, 5.5 A SuperMESH3(TM) Power MOSFET in I2PAK
MOSFET N-CH 900V 5.1A TO262-3 N-Channel 900 V 5.1A (Tc) 83W (Tc) Through Hole PG-TO262-3
onsemiFQI5N80TU
Trans MOSFET N-CH 800V 4.8A 3-Pin(3+Tab) I2PAK Rail
Trans MOSFET N-CH 600V 5.5A 3-Pin(3+Tab) I2PAK Rail

Descriptions

Descriptions of STMicroelectronics STFI7LN80K5 provided by its distributors.

N-channel 800 V, 0.29 Ohm typ., 14 A MDmesh K5 Power MOSFET in a I2PAKFP package
Trans MOSFET N-CH 800V 5A 3-Pin(3+Tab) I2PAKFP Tube
Power Field-Effect Transistor, 5A I(D), 800V, 1.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-281
25W(Tc) 30V 5V@ 100µA 12nC@ 10 V 1individualNChannel 800V 1.15Ω@ 2.5A,10V 5A 270pF@100V TO-281 Through hole mounting

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics