STMicroelectronics STI6N62K3

N-channel 620 V, 0.95 Ohm, 5.5 A SuperMESH3(TM) Power MOSFET in I2PAK
$ 0.629
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STI6N62K3.

IHS

Datasheet19 pages15 years ago

Farnell

STMicroelectronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-01-10
LTD Date2021-07-10

Related Parts

STMicroelectronicsSTI4N62K3
N-channel 620 V, 1.7 Ohm typ., 3.8 A, SuperMESH3(TM) Power MOSFET in I2PAK package
Trans MOSFET N-CH 500V 5A 3-Pin(3+Tab) I2PAK Rail
onsemiFQI6N50TU
Trans MOSFET N-CH 500V 5.5A 3-Pin(3+Tab) I2PAK T/R
N-Channel Power MOSFET, QFET®, 600 V, 4.5 A, 2.5 Ω, I2PAK
STMicroelectronicsSTB5NK52ZD-1
Power MOSFET Transistors N Ch 520V 1.22 Ohm 4.4A
Trans MOSFET N-CH 600V 5.5A 3-Pin(3+Tab) I2PAK Rail

Descriptions

Descriptions of STMicroelectronics STI6N62K3 provided by its distributors.

N-channel 620 V, 0.95 Ohm, 5.5 A SuperMESH3(TM) Power MOSFET in I2PAK
Power Mosfet, N Channel, 5.5 A, 620 V, 0.95 Ohm, 10 V, 3.75 V |Stmicroelectronics STI6N62K3
MOSFET N-CH 620V 5.5A I2PAK / N-Channel 620 V 5.5A (Tc) 90W (Tc) Through Hole I2PAK
MOSFET, N CH, 620V, 5.5A, I2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:5.5A; Drain Source Voltage Vds:620V; On Resistance Rds(on):0.95ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:90W; Transistor Case Style:TO-262; No. of Pins:3; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics