Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STFI7N80K5

N-channel 800 V, 0.95 Ohm typ., 6 A MDmesh K5 Power MOSFET in I2PAKFP package
$ 1.338
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STFI7N80K5.

IHS

Datasheet16 pages9 years ago

STMicroelectronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.338
$ 0.889
Stock
163,076
135,334
Authorized Distributors
1
2
Mount
Through Hole
Through Hole
Case/Package
TO-262-3
TO-262-3
Drain to Source Voltage (Vds)
800 V
800 V
Continuous Drain Current (ID)
6 A
5 A
Threshold Voltage
-
-
Rds On Max
1.2 Ω
1.15 Ω
Gate to Source Voltage (Vgs)
30 V
-
Power Dissipation
-
-
Input Capacitance
360 pF
270 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-11
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2018-06-22
LTD Date2018-12-22

Related Parts

STMicroelectronicsSTFI8N80K5
N-channel 800 V, 0.8 Ohm typ., 6 A MDmesh K5 Power MOSFET in I2PAKFP package
onsemiFQI7N80TU
N-Channel Power MOSFET, QFET®, 800 V, 6.6 A, 1.5 Ω, I2PAK
STMicroelectronicsSTFI9N80K5
N-channel 800 V, 0.73 Ohm typ., 7 A MDmesh K5 Power MOSFET in a I2PAKFP package
onsemiFQI7N60TU
N-Channel Power MOSFET, QFET®, 600 V, 7.4 A, 1 Ω, I2PAK
N-Channel Power MOSFET, QFET®, 600 V, 7.5 A, 1.2 Ω, I2PAK
STMicroelectronicsSTFI7LN80K5
N-channel 800 V, 0.29 Ohm typ., 14 A MDmesh K5 Power MOSFET in a I2PAKFP package

Descriptions

Descriptions of STMicroelectronics STFI7N80K5 provided by its distributors.

N-channel 800 V, 0.95 Ohm typ., 6 A MDmesh K5 Power MOSFET in I2PAKFP package
Trans MOSFET N-CH 800V 6A 3-Pin(3+Tab) I2PAKFP Tube
Power Field-Effect Transistor, 6A I(D), 800V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-281
25W(Tc) 30V 5V@ 100µA 13.4nC@ 10 V 1individualNChannel 800V 1.2Ω@ 3A,10V 6A 360pF@100V I2PAKFP Through hole mounting 14.1mm(height)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics