Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STF3NK100Z

STMicroelectronics N-Channel MOSFET MDmesh SuperMESH Vds=1000V 2.5A TO-220FP TH 3-Pin
$ 1.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF3NK100Z.

Factory Futures

Datasheet16 pages20 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-3.89%

CAD Models

Download STMicroelectronics STF3NK100Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsSTP3NK90ZFP
N-Channel 900 V 4.8 Ohm Flange Mount SuperMESH Power Mosfet - TO-220FP
STMicroelectronicsSTF3NK80Z
N-CHANNEL 800V - 3.8 Ohm - 2.5A TO-220FP Zener-Protected SuperMESH™ Power MOSFET
onsemiFQPF3N80C
Power MOSFET, N-Channel, QFET®, 800 V, 3.0 A, 4.8 Ω, TO-220F
STMicroelectronicsSTP4NK80ZFP
N-CHANNEL 800V - 3 OHM - 3A TO-220FP Zener-Protected SuperMESH(TM) Power MOSFET
Trans MOSFET N-CH 800V 3A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF3N80
Trans MOSFET N-CH 800V 1.8A 3-Pin(3+Tab) TO-220F Rail

Descriptions

Descriptions of STMicroelectronics STF3NK100Z provided by its distributors.

STMicroelectronics N-Channel MOSFET MDmesh SuperMESH Vds=1000V 2.5A TO-220FP TH 3-Pin
STF3NK100Z N-CHANNEL MOSFET TRANSISTOR, 2.5 A, 1000 V, 3-PIN TO-220FP
Power MOSFET, N Channel, 1 kV, 2.5 A, 5.4 ohm, TO-220FP, Through Hole
Trans MOSFET N-CH 1KV 2.5A 3-Pin(3+Tab) TO-220FP Tube
N-channel 1000V - 5.4Ohm - 2.5A - TO-220 - TO-220FP
Power Field-Effect Transistor, 2.5A I(D), 1000V, 6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Mosfet, N Ch, 1Kv, 2.5A, To-220Fp; Channel Type:N Channel; Drain Source Voltage Vds:1Kv; Continuous Drain Current Id:2.5A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3.75V; Msl:- Rohs Compliant: Yes |Stmicroelectronics STF3NK100Z

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics