Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STF18NM60ND

N-channel 600 V, 0.25 Ohm typ., 13 A FDmesh(TM) II Power MOSFET (with fast diode) in TO-220FP package

$ 2.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF18NM60ND.

IHS

Datasheet22 pages13 years ago

CAD Models

Download STMicroelectronics STF18NM60ND symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.79
$ 1.33
Stock
157,426
244,913
Authorized Distributors
1
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Drain to Source Voltage (Vdss)
600 V
600 V
Continuous Drain Current (ID)
13 A
13 A
Threshold Voltage
-
3 V
Rds On Max
290 mΩ
285 mΩ
Gate to Source Voltage (Vgs)
25 V
25 V
Power Dissipation
-
30 W
Input Capacitance
1.03 nF
1 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-15
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2021-01-10
LTD Date2021-07-10

Related Parts

Trans MOSFET N-CH 600V 13.8A 3-Pin(3+Tab) TO-220FP Tube
Trans MOSFET N-CH 600V 13.8A 3-Pin(3+Tab) TO-220 Full-Pack
STMicroelectronicsSTP18N60M2
N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in TO-220 package
STMicroelectronicsSTF18N60M2
N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in TO-220FP package
STMicroelectronicsSTP18NM60ND
N-Channel 650 V 0.29 Ohm 130 W Flange Mount Power Mosfet - TO-220-3
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 15 A, 260 mΩ, TO-220F

Descriptions

Descriptions of STMicroelectronics STF18NM60ND provided by its distributors.

N-channel 600 V, 0.25 Ohm typ., 13 A FDmesh(TM) II Power MOSFET (with fast diode) in TO-220FP package
STF18NM60ND N-CHANNEL MOSFET TRANSISTOR, 13 A, 600 V, 3-PIN TO-220FP
Trans MOSFET N-CH 600V 13A 3-Pin TO-220 FP Tube
Power Field-Effect Transistor, 13A I(D), 600V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics