Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STF18N65M5

N-channel 650 V, 0.198 Ohm typ., 15 A MDmesh M5 Power MOSFET in TO-220FP package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF18N65M5.

IHS

Datasheet19 pages14 years ago

Farnell

Components Direct

Arrow Electronics

CAD Models

Download STMicroelectronics STF18N65M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-07-19
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2021-01-10
LTD Date2021-07-10

Related Parts

STMicroelectronicsSTF24N60M2
N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in TO-220FP package
STMicroelectronicsSTF20N65M5
N-channel 650 V, 0.160 Ohm typ., 18 A MDmesh M5 Power MOSFET in TO-220FP package
STMicroelectronicsSTF21N65M5
N-channel 650 V, 0.150 Ohm typ., 17 A MDmesh M5 Power MOSFET in TO-220FP package
Trans MOSFET N-CH 600V 16A 3-Pin(3+Tab) TO-220FP
Trans MOSFET N-CH 600V 13.8A 3-Pin(3+Tab) TO-220FP Tube
Trans MOSFET N-CH 600V 13.8A 3-Pin(3+Tab) TO-220 Full-Pack

Descriptions

Descriptions of STMicroelectronics STF18N65M5 provided by its distributors.

N-channel 650 V, 0.198 Ohm typ., 15 A MDmesh M5 Power MOSFET in TO-220FP package
STF18N65M5 N-channel MOSFET Transistor, 15 A, 710 V, 3-Pin TO-220FP
Trans MOSFET N-CH 650V 15A 3-Pin(3+Tab) TO-220FP Tube
650V 15A 220m´Î@10V7.5A 25W 5V@250Ã×A N Channel TO-220F(TO-220IS) MOSFETs ROHS
Power Field-Effect Transistor, 15A I(D), 650V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Mosfet, N-Ch, 650V, 15A, To-220Fp; Channel Type:N Channel; Drain Source Voltage Vds:650V; Continuous Drain Current Id:15A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STF18N65M5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics