Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STF21N65M5

N-channel 650 V, 0.150 Ohm typ., 17 A MDmesh M5 Power MOSFET in TO-220FP package
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF21N65M5.

Newark

Datasheet22 pages20 years ago

TME

Farnell

iiiC

Inventory History

3 month trend:
+18.70%

CAD Models

Download STMicroelectronics STF21N65M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTF23NM60ND
N-channel 600 V, 0.150 Ohm, 19.5 A, FDmesh(TM) II Power MOSFET (with fast diode) TO-220FP
STMicroelectronicsSTF28NM50N
N-channel 500 V, 0.135 Ohm typ., 21 A MDmesh(TM) II Power MOSFET in TO-220FP package
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 22 A, 165 mΩ, TO-220F
STMicroelectronicsSTF25NM60ND
Mosfet Transistor, N Channel, 21 A, 600 V, 0.13 Ohm, 10 V, 4 V Rohs Compliant: Yes
Trans MOSFET N-CH Si 600V 21A 3-Pin(3+Tab) TO-220 Full-Pak
Trans MOSFET N-CH 500V 19A 3-Pin(3+Tab) TO-220AB

Descriptions

Descriptions of STMicroelectronics STF21N65M5 provided by its distributors.

N-channel 650 V, 0.150 Ohm typ., 17 A MDmesh M5 Power MOSFET in TO-220FP package
STF21N65M5 N-channel MOSFET Transistor, 17 A, 650 V, 3-Pin TO-220FP
STMICROELECTRONICS STF21N65M5 Power MOSFET, N Channel, 17 A, 650 V, 0.15 ohm, 10 V, 4 V
30W(Tc) 25V 5V@250µA 50nC@10V 1 N-Ch 650V 190mΩ@8.5A,10V 17A 1.95nF@100V TO-220FP TH, 10.4mm L
650 V, 0.175 OHM, 17 A TO-220FP N-CHANNEL MDMESH V POWER MOSFET Power Field-Effect Transistor, 17A I(D), 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 650V, 17A, TO 220FP; Transistor Polarity: N Channel; Continuous Drain Current Id: 17A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.15ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Pow

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics