Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STF12N60M2

N-channel 600 V, 0.395 Ohm typ., 9 A MDmesh M2 Power MOSFET in TO-220FP package
$ 0.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF12N60M2.

Future Electronics

Datasheet13 pages11 years ago

Inventory History

3 month trend:
+5.78%

CAD Models

Download STMicroelectronics STF12N60M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTP12N60M2
N-channel 600 V, 0.395 Ohm typ., 9 A MDmesh M2 Power MOSFET in TO-220 package
STMicroelectronicsSTF13N60M2
N-channel 600 V, 0.35 Ohm typ., 11 A MDmesh M2 Power MOSFET in TO-220FP package
STMicroelectronicsSTP13N60M2
N-channel 600 V, 0.35 Ohm typ., 11 A MDmesh M2 Power MOSFET in TO-220 package
CoolMOS E6 Power Transistor N-Channel 600V 9.2A 3-Pin TO-220FP
Single N-Channel 600 V 400 mOhm 32 nC CoolMOS Power Mosfet - TO-220-3FP, PG-TO220-3, RoHS
Single N-Channel 600 V 460 mOhm 28 nC CoolMOS Power Mosfet - TO-220-3FP, PG-TO220-3, RoHS

Descriptions

Descriptions of STMicroelectronics STF12N60M2 provided by its distributors.

N-channel 600 V, 0.395 Ohm typ., 9 A MDmesh M2 Power MOSFET in TO-220FP package
Trans MOSFET N-CH 600V 9A 3-Pin(3+Tab) TO-220FP Tube
N-Channel 600V 9A (Tc) 25W (Tc) Through Hole TO-220FP
STMicroelectronics NChannel EnhancedMOSTube MDmesh M2series, Vds=600 V, 9 A, TO-220FPencapsulation, Through hole mounting, 3Pin
Mosfet, N-Ch, 600V, 9A, 150Deg C, 25W; Transistor Polarity:N Channel; Continuous Drain Current Id:9A; Drain Source Voltage Vds:600V; On Resistance Rds(On):0.395Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes |Stmicroelectronics STF12N60M2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics