Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCPF380N60E

N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 10.2 A, 380 mΩ, TO-220F
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCPF380N60E.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
-0.16%

CAD Models

Download onsemi FCPF380N60E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Trans MOSFET N-CH 600V 10.6A 3-Pin(3+Tab) TO-220FP Tube
N-Channel 600 V 7 A 330 mO 22 nC CoolMOS P6 Power Transistor - TO-220FP
Trans MOSFET N-CH 600V 11A Automotive 3-Pin(3+Tab) TO-220FP Tube
E Series N-Channel 600 V 0.38 O 58 nC Flange Mount Power Mosfet - TO-220FP
N-Channel 600 V 33 W 29 nC Flange Mount Power Mosfet - TO-220FP
E-Series N-Channel 600 V 0.38 O 58 nC Flange Mount Power Mosfet - TO-220FP

Descriptions

Descriptions of onsemi FCPF380N60E provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 10.2 A, 380 mΩ, TO-220F
Single N-Channel 600 V 31 W 45 nC Silicon Through Hole Mosfet - TO-220-3
Power Field-Effect Transistor, 10.2A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
FAIRCHILD SEMICONDUCTOR FCPF380N60E MOSFET, N-CH, 600V, 10.2A, TO-220F
Trans MOSFET N-CH 600V 10.2A 3-Pin(3+Tab) TO-220FP Tube
MOSFET, N-CH, 600V, 10.2A, TO-220F; Transistor Polarity:N Channel; Continuous Drain Current Id:10.2A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.32ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:31W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220F; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-55°C to +150°C
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd