Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STD9N65M2

N-channel 650 V, 0.79 Ohm typ., 5 A MDmesh M2 Power MOSFET in DPAK package
$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD9N65M2.

IHS

Datasheet28 pages7 years ago

Newark

Inventory History

3 month trend:
-0.44%

CAD Models

Download STMicroelectronics STD9N65M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTD7N65M2
N-channel 650 V, 0.98 Ohm typ., 5 A MDmesh M2 Power MOSFET in a DPAK package
STMicroelectronicsSTD6N65M2
N-channel 650 V, 1.2 Ohm typ., 4 A MDmesh M2 Power MOSFET in DPAK package
MOSFET N-CH 650V 6A TO252-3 N-Channel 650 V 6A (Tc) 62.5W (Tc) Surface Mount PG-TO252-3
STMicroelectronicsSTD9HN65M2
N-channel 650 V, 0.71 Ohm typ., 5.5 A MDmesh M2 Power MOSFET in DPAK package
MOSFET N-CH 800V 5.7A TO252-3 N-Channel 800 V 5.7A (Tc) 83W (Tc) Surface Mount PG-TO252-3
MOSFET N-CH 500V 6.1A TO252-3 N-Channel 500 V 6.1A (Tc) 69W (Tc) Surface Mount PG-TO252-3

Descriptions

Descriptions of STMicroelectronics STD9N65M2 provided by its distributors.

N-channel 650 V, 0.79 Ohm typ., 5 A MDmesh M2 Power MOSFET in DPAK package
STMICROELECTRONICS STD9N65M2 Power MOSFET, N Channel, 5 A, 650 V, 0.79 ohm, 10 V, 3 V
Power Field-Effect Transistor, 5A I(D), 650V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N CHANNEL, 650V, 5A, TO-252-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 5A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.79ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 60W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics