Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STD60NF3LLT4

N-channel 30 V, 0.0075 Ohm typ., 60 A STripFET II Power MOSFET in a DPAK package
$ 0.373
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD60NF3LLT4.

IHS

Datasheet13 pages20 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STD60NF3LLT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTD70NS04ZL
Power MOSFET, N Channel, 33 V, 70 A, 10.5 Milliohms, TO-252 (DPAK), 3 Pins, Surface Mount
onsemiFDD8880
PowerTrench® MOSFET, N-Channel, 30V, 58A, 9mΩ
onsemiFDD6670A
N-Channel Logic Level PowerTrench® MOSFET, 30V, 66A, 8mΩ
Trans MOSFET P-CH 60V 19A 3-Pin (2+Tab) TO-252
STMicroelectronicsSTD75N3LLH6
N-channel 30 V, 0.0042 Ohm, 75 A, DPAK STripFET(TM) VI DeepGATE(TM) Power MOSFET
onsemiFDD8882
PowerTrench® MOSFET, N-Channel, 30V, 55A, 11.5mΩ

Descriptions

Descriptions of STMicroelectronics STD60NF3LLT4 provided by its distributors.

N-channel 30 V, 0.0075 Ohm typ., 60 A STripFET II Power MOSFET in a DPAK package
N-Channel 30 V 0.0095 Ohm Surface Mount STripFET II Power MosFet - TO-252-3
Trans MOSFET N-CH 30V 60A 3-Pin(2+Tab) DPAK T/R
Power MOSFET Transistors N-Ch 30 Volt 60 Amp
N-Channel 30V 60A 7.5mR Power MOSFET DPAK
Power Field-Effect Transistor, 60A I(D), 30V, 0.0105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Ptd High Voltage |Stmicroelectronics STD60NF3LLT4
IC DAC 8BIT VIDEO LOW-PWR 20SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics