Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STD5NK60ZT4

N-CHANNEL 600V - 1.2 Ohm - 5A DPAK Zener-Protected SuperMESH™ Power MOSFET
$ 1.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD5NK60ZT4.

Factory Futures

Datasheet14 pages28 years ago

STMicroelectronics

DigiKey

Future Electronics

iiiC

Inventory History

3 month trend:
+190%

CAD Models

Download STMicroelectronics STD5NK60ZT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

STMicroelectronicsSTD6NK50ZT4
N-CHANNEL 500V - 0.93͐2;6; - 5.6A DPAK Zener-Protected SuperMESH™ MOSFET
N-Channel Power MOSFET, UniFETTM II, 600 V, 5.5 A, 1.25 Ω, DPAK
STMicroelectronicsSTD6N62K3
N-channel 620 V, 0.95 Ohm, 5.5 A SuperMESH3(TM) Power MOSFET in DPAK
STMicroelectronicsSTD4NK60ZT4
N-channel 600 V, 1.76 Ohm, 4 A SuperMESH(TM) Power MOSFET in DPAK
onsemiFCD4N60TM
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 3.9 A, 1.2 Ω, DPAK
N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 5.5 A, 1.15 Ω, DPAK

Descriptions

Descriptions of STMicroelectronics STD5NK60ZT4 provided by its distributors.

N-CHANNEL 600V - 1.2 Ohm - 5A DPAK Zener-Protected SuperMESH™ Power MOSFET
N-Channel 600 V 1.6 Ohm Surface Mount SuperMESH Power Mosfet - TO-252-3
STD5NK60ZT4 N-CHANNEL MOSFET TRANSISTOR, 5 A, 600 V, 3-PIN DPAK
Trans MOSFET N-CH 600V 5A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 600V 5A DPAK
N-channel 600 V, 1.2 Ohm typ., 5 A SuperMESH Power MOSFET in DPAK package
Ciiva
Power Field-Effect Transistor, 5A I(D), 600V, 1.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N, D-PAK; Transistor type:MOSFET; Voltage, Vds typ:600V; Current, Id cont:5A; Resistance, Rds on:1.6ohm; Voltage, Vgs Rds on measurement:10V; Voltage, Vgs th typ:3.75V; Case style:D-PAK (TO-252); Current, Idm pulse:20A; Power dissipation:90W; Power, Pd:90W; Resistance, Rds on @ Vgs = 10V:1.6ohm; Termination Type:SMD; Transistor polarity:N; Voltage, Rds measurement:10V; Voltage, Vds:650V; Voltage, Vds max:650V; Voltage, Vgs th max:1.6V; Voltage, Vgs th min:1.2V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics