onsemi FQU5N60CTU

Power Mosfet, N-channel, Qfet®, 600 V, 2.8 A, 2.5 Ω, Ipak
$ 0.402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQU5N60CTU.

JRH Electronics

Datasheet10 pages5 years ago

IHS

Farnell

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.02%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-10-30
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Power MOSFET, N-Channel, QFET®, 500 V, 2.6 A, 2.7 Ω, IPAK
onsemiFQU4N50TU
100% avalanche tested, RoHS Compliant | MOSFET N-CH 500V 2.6A IPAK
Trans MOSFET N-CH 500V 3A 3-Pin(3+Tab) IPAK
Power MOSFET, N-Channel, QFET®, 500 V, 2.5 A, 2.5 Ω, IPAK
Trans MOSFET N-CH 500V 3.3A 3-Pin(3+Tab) IPAK
Transistor MOSFET N-CH 500V 2.4A 3-Pin (3+Tab) IPAK

Descriptions

Descriptions of onsemi FQU5N60CTU provided by its distributors.

Power MOSFET, N-Channel, QFET®, 600 V, 2.8 A, 2.5 Ω, IPAK
600 V, 2.8 A, 2.5 OHM N-CHANNEL QFET MOSFET Power Field-Effect Transistor, 2.8A I(D), 600V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd