STMicroelectronics STD3NK100Z

N-channel 1000 V, 5.4 Ohm, 2.5 A, DPAK Zener-protected SuperMESH(TM) Power MOSFET
$ 1.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD3NK100Z.

Factory Futures

Datasheet16 pages21 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-73.80%

CAD Models

Download STMicroelectronics STD3NK100Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTD3NK90ZT4
N-channel 900 V, 4.1 Ohm typ., 3 A Zener-protected SuperMESH(TM) Power MOSFET in DPAK package
STMicroelectronicsSTD3NK80ZT4
N-CHANNEL 800V - 3.8 Ohm - 2.5A DPAK Zener-Protected SuperMESH™ Power MOSFET
STMicroelectronicsSTD4NK100Z
Power MOSFET, N Channel, 1 kV, 2.2 A, 6.8 Ohm, TO-252 (DPAK), 3 Pins, Surface Mount
onsemiFQD2N80TM
N-Channel QFET® MOSFET 800V, 1.8A, 6.3Ω
N-Channel Power MOSFET, QFET®, 1000 V, 1.6 A, 9 Ω, DPAK
onsemiFQD2N90TM
N-Channel Power MOSFET, QFET®, 900 V, 1.7 A, 7.2 Ω, DPAK

Descriptions

Descriptions of STMicroelectronics STD3NK100Z provided by its distributors.

N-channel 1000 V, 5.4 Ohm, 2.5 A, DPAK Zener-protected SuperMESH(TM) Power MOSFET
STD3NK100Z N-channel MOSFET Transistor, 2.5 A, 1000 V, 3-Pin DPAK
Power MOSFET, N Channel, 1 kV, 2.5 A, 5.4 ohm, TO-252 (DPAK), Surface Mount
Power MOSFET Transistors Hi Vltg NPN Pwr Transistor
90W(Tc) 30V 4.5V@ 50µA 18nC@ 10 V 1individualNChannel 1KV 6Ω@ 1.25A,10V 2.5A 601pF@25V DPAK,TO-252-3 SMD mount 2.63mm(height)
MOSFET, N CH, 1000V, 2.5A, DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:2.5A; Drain Source Voltage Vds:1kV; On Resistance Rds(on):5.4ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:90W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-252; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD3NK100Z.