STMicroelectronics STD4NK100Z

Power MOSFET, N Channel, 1 kV, 2.2 A, 6.8 Ohm, TO-252 (DPAK), 3 Pins, Surface Mount
$ 1.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD4NK100Z.

Future Electronics

Datasheet16 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
+40.46%

CAD Models

Download STMicroelectronics STD4NK100Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTD3NK100Z
N-channel 1000 V, 5.4 Ohm, 2.5 A, DPAK Zener-protected SuperMESH(TM) Power MOSFET
STMicroelectronicsSTD2NK100Z
N-channel 1000 V, 6.25 Ohm typ., 1.85 A, Zener-protected SuperMESH Power MOSFET in DPAK package
STMicroelectronicsSTD2NK90ZT4
N-CHANNEL 900V - 5.5 Ohm - 2.1A - TO-220 ZENER-PROTECTED SUPERMESH MOSFET
onsemiFQD2N80TM
N-Channel QFET® MOSFET 800V, 1.8A, 6.3Ω
N-Channel Power MOSFET, QFET®, 1000 V, 1.6 A, 9 Ω, DPAK
onsemiFQD2N90TM
N-Channel Power MOSFET, QFET®, 900 V, 1.7 A, 7.2 Ω, DPAK

Descriptions

Descriptions of STMicroelectronics STD4NK100Z provided by its distributors.

Power MOSFET, N Channel, 1 kV, 2.2 A, 6.8 Ohm, TO-252 (DPAK), 3 Pins, Surface Mount
Trans MOSFET N-CH 1KV 2.2A Automotive 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 2.2A I(D), 1000V, 6.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
STMicroelectronics NChannel EnhancedMOSTube MDmesh, SuperMESHseries, Vds=1000 V, 2.2 A, DPAK (TO-252)encapsulation, surface mount, 3Pin
MOSFET, AECQ101, N-CH, 1KV, 2.2A, TO-252; Transistor Polarity: N Channel; Continuous Drain Current Id: 2.2A; Drain Source Voltage Vds: 1kV; On Resistance Rds(on): 5.6ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.75V; Power Dissipation Pd: 90W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: SuperMESH Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD4NK100Z.