STMicroelectronics STD30PF03LT4

P-channel 30V - 0.025 Ohm - 24A Stripfet™ II Power Mosfet
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD30PF03LT4.

IHS

Datasheet13 pages21 years ago

Factory Futures

element14

iiiC

CAD Models

Download STMicroelectronics STD30PF03LT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-05-30
LTD Date2018-11-30

Related Parts

STMicroelectronicsSTD30NF03LT4
N-channel 30 V, 0.02 Ohm typ., 30 A StripFET(TM) II PowerMOSFET in a DPAK package
Tube Surface Mount N-Channel Single Mosfet Transistor 20A Ta 20A 74W 31ns
onsemiFDD6685
P-Channel PowerTrench® MOSFET, 30V, -40A, 20mΩ
onsemiFDD6630A
N-Channel PowerTrench® MOSFET, 30V, 21A, 35mΩ
N-channel MOSFET Transistor, 40 A, 30 V, 3-pin PG-TO-252-3-11
79W(Tc), 20V, 2.2V@250µA, 38nC@10V, N-Ch, 30V, 4mΩ@30A,10V, 90A, 3.9nF@15V, TO-252, SMD

Descriptions

Descriptions of STMicroelectronics STD30PF03LT4 provided by its distributors.

P-CHANNEL 30V - 0.025 Ohm - 24A STripFET™ II POWER MOSFET
STD30PF03LT4 P-channel MOSFET Transistor, 24 A, 30 V, 3-Pin DPAK
70W(Tc) 16V 1V@ 250¦ÌA 28nC@ 5 V 1P 30V 28m¦¸@ 12A,10V 40A 1.67nF@25V DPAK,TO-252-3 2.63mm
P Channel Mosfet, -30V, -24A, D-Pak; Channel Type:P Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:24A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Stmicroelectronics STD30PF03LT4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics