Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STD2LN60K3

N-channel 600 V, 4 Ohm typ., 2 A, SuperMESH3(TM) Power MOSFET in DPAK package
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD2LN60K3.

IHS

Datasheet20 pages14 years ago

Ciiva

Inventory History

3 month trend:
-15.87%

CAD Models

Download STMicroelectronics STD2LN60K3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-07-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTD3NK50ZT4
N-CHANNEL 500V - 2.8 Ohm - 2.3A Zener-Protected SuperMESH MOSFET
STMicroelectronicsSTD2HNK60Z
N-channel 600 V - 4.4 Ω - 2 A - TO-92/TO-220FP/DPAK/IPAK Zener-protected SuperMESH™2; Power MOSFET
N-Channel Power MOSFET, QFET®, 600 V, 2.4 A, 3.4 Ω, DPAK
STMicroelectronicsSTD2N62K3
N-channel 620 V, 3 Ohm typ., 2.2 A SuperMESH3(TM) Power MOSFET in DPAK package
N-Channel Power MOSFET, QFET®, 600 V, 1.9 A, 4.7 Ω, DPAK
Power Field-Effect Transistor, 1.9A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of STMicroelectronics STD2LN60K3 provided by its distributors.

N-channel 600 V, 4 Ohm typ., 2 A, SuperMESH3(TM) Power MOSFET in DPAK package
Power MOSFET, N Channel, 600 V, 2 A, 4 ohm, TO-252 (DPAK), Surface Mount
45W(Tc) 30V 4.5V@50µA 12nC@10V 1 N-Ch 600V 4.5Ω@1A,10V 2A 235pF@50V DPAK SMD 2.63mm H
Trans MOSFET N-CH 600V 2A 3-Pin(2+Tab) DPAK T/R
RICHTEK RT2853BHGQW DC-DC CONV, BUCK, 650KHZ, WQFN-16
MOSFET N-Ch 600V 4ohm 2A SuperMESH3 FET
Power Field-Effect Transistor, 2A I(D), 600V, 4.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
场效应管, MOSFET, N沟道, 600V, 2A, TO-252;
Power MOSFETs, 600V, 2A, DPAK, Tape and Reel
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics