STMicroelectronics STD18NF25

N-Channel 250 V 0.165 Ohm Surface Mount STripFet II Power MosFet - TO-252-3
$ 1.072
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD18NF25.

Factory Futures

Datasheet18 pages15 years ago
Datasheet16 pages21 years ago

Future Electronics

Farnell

Inventory History

3 month trend:
-72.08%

CAD Models

Download STMicroelectronics STD18NF25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTD25NF20
Automotive-grade N-channel 200 V, 0.10 Ohm typ., 18 A StripFET Power MOSFET in DPAK package
STMicroelectronicsSTD17NF25
N-channel 250 V, 0.14 Ohm, 17 A, DPAK STripFET(TM) II Power MOSFET
STMicroelectronicsSTD20NF20
N-channel 200 V, 0.10 Ohm typ., 18 A StripFET Power MOSFET in DPAK package
N-Channel Power MOSFET, Logic Level, UniFETTM, 200 V, 16 A, 125 mΩ, DPAK
N-Channel Power MOSFET, QFET®, 200 V, 15 A, 140 mΩ, DPAK
Mosfet; Transistor Polarity:N Channel; D |Vishay SUD19N20-90-E3.

Descriptions

Descriptions of STMicroelectronics STD18NF25 provided by its distributors.

N-Channel 250 V 0.165 Ohm Surface Mount STripFet II Power MosFet - TO-252-3
Trans MOSFET N-CH 250V 17A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
Automotive-grade N-channel 250 V, 0.14 Ohm, 17 A low gate charge STripFET II Power MOSFET in DPAK package
Automotive Power Discrete, 250V, 17A, DPAK, Tape and Reel
STMicroelectronics SCT
MOSFET, N-CH, 250V, 17A, TO-252;
110W(Tc) 20V 4V@ 250µA 29.5nC@ 10 V 1individualNChannel 250V 165mΩ@ 8.5A,10V 17A 1nF@25V TO-252 SMD mount
MOSFET, AEC-Q101, N-CH, 250V, 17A, 110W; Transistor Polarity:N Channel; Continuous Drain Current Id:17A; Drain Source Voltage Vds:250V; On Resistance Rds(on):0.14ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics