onsemi FDD3860

In a Pack of 5, FDD3860 N-Channel MOSFET, 29 A, 100 V PowerTrench, 3-Pin DPAK ON Semiconductor
$ 0.731
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD3860.

Upverter

Technical Drawing1 page4 years ago

IHS

Newark

Future Electronics

onsemi

Inventory History

3 month trend:
-71.74%

CAD Models

Download onsemi FDD3860 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-02-25
Lifecycle StatusEOL (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

Single N-Channel 100 V 0.27 Ohms Surface Mount Power Mosfet - TO-252
Shielded Gate PowerTrench® MOSFET, N-Channel, 100 V, 35 A, 22.5 mΩ
Single N-Channel 100 V 0.27 Ohms Surface Mount Power Mosfet - TO-252
Trans MOSFET N-CH 100V 7.7A 3-Pin(2+Tab) DPAK T/R
N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 5.8 A, 350 mΩ, DPAK
onsemiFQD8P10TM
P-Channel Power MOSFET, QFET®, -100 V, -6.6 A, 530 mΩ, DPAK

Descriptions

Descriptions of onsemi FDD3860 provided by its distributors.

In a Pack of 5, FDD3860 N-Channel MOSFET, 29 A, 100 V PowerTrench, 3-Pin DPAK ON Semiconductor
PowerTrench® MOSFET, N-Channel, 100 V, 29 A, 36 mΩ
Using Fairchild's proprietary high density trench MOSFET process, this part is tailored for low rDS(on) and low Qg figure of merit and with avalanche ruggedness for a wide range of switching applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd