onsemi FDD86102LZ

Shielded Gate PowerTrench® MOSFET, N-Channel, 100 V, 35 A, 22.5 mΩ
$ 0.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD86102LZ.

JRH Electronics

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Future Electronics

Inventory History

3 month trend:
-5.11%

CAD Models

Download onsemi FDD86102LZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 10 A, 180 mΩ, DPAK
onsemiFDD3860
In a Pack of 5, FDD3860 N-Channel MOSFET, 29 A, 100 V PowerTrench, 3-Pin DPAK ON Semiconductor
N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 5.8 A, 350 mΩ, DPAK
Single N-Channel 100 V 0.27 Ohms Surface Mount Power Mosfet - TO-252
Single N-Channel 100 V 0.27 Ohms Surface Mount Power Mosfet - TO-252
IRFR9120 Series P-Channel 100 V 600 mOhm 2.5 W Power Mosfet - DPAK (TO-252)

Descriptions

Descriptions of onsemi FDD86102LZ provided by its distributors.

Shielded Gate PowerTrench® MOSFET, N-Channel, 100 V, 35 A, 22.5 mΩ
Power Field-Effect Transistor, 8A I(D), 100V, 0.0225ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N CH, 100V, 35A, TO-252; Transistor Polarity:N Channel; Continuous Drain Current Id:42A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0178ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.5V; Power Dissipation Pd:54W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-252; No. of Pins:3; MSL:MSL 1 - Unlimited; Pulse Current Idm:40A
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advanced PowerTrench® process that has been especially tailored to minimize the on-state resistance and switching loss. G-S zener has been added to enhance ESD voltage level.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd