STMicroelectronics STD2NK60Z-1

N-channel 600 V, 7.2 Ohm, 1.4 A Zener-protected SuperMESH(TM) MOSFET in a IPAK package
$ 0.457
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD2NK60Z-1.

IHS

Datasheet16 pages21 years ago

element14 APAC

Farnell

Arrow Electronics

Newark

Inventory History

3 month trend:
-0.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2014-01-29

Related Parts

IRFU1N60APBF N-CHANNEL MOSFET TRANSISTOR, 1.4 A, 600 V, 3-PIN TO-251
Power MOSFET, N-Channel, QFET®, 600 V, 1 A, 11.5 Ω, IPAK
STMicroelectronicsSTD1NK60-1
STMicroelectronics N-Ch MOSFET MDmesh SuperMESH Vds=600V 1A IPAK(TO-251) TH 3-Pin
STMicroelectronicsSTU1HN60K3
N-channel 600 V, 6.4 Ohm typ., 1.2 A, SuperMESH3(TM) Power MOSFET in IPAK package
STMicroelectronicsSTU3N45K3
MOSFET N-CH 450V 1.8A IPAK / N-Channel 450 V 1.8A (Tc) 27W (Tc) Through Hole TO-251 (IPAK)
onsemiFQU1N60TU
Trans MOSFET N-CH 600V 1A 3-Pin(3+Tab) IPAK Rail

Descriptions

Descriptions of STMicroelectronics STD2NK60Z-1 provided by its distributors.

N-channel 600 V, 7.2 Ohm, 1.4 A Zener-protected SuperMESH(TM) MOSFET in a IPAK package
N-CHANNEL 600 V-7.2 OHM-1.4 A TO-220FP ZENER-PROTECTED SUPERMESH MOSFET Power Field-Effect Transistor, 1.5A I(D), 600V, 8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
45W(Tc) 30V 4.5V@ 50µA 10nC@ 10 V 1individualNChannel 600V 8Ω@ 700mA,10V 1.4A 170pF@25V TO-251 Through hole mounting 6.2mm(height)
MOSFET, N, TO-251; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:600V; Current, Id Cont:1.4A; Resistance, Rds On:8ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:3.75V; Case Style:I-PAK; Termination ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD2NK60Z1