STMicroelectronics STD12NF06L

N-channel 60 V, 0.08 Ohm typ., 12 A STripFET(TM) II Power MOSFET in a DPAK package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD12NF06L.

IHS

Datasheet16 pages13 years ago

STMicroelectronics

element14 APAC

CAD Models

Download STMicroelectronics STD12NF06L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.407
Stock
176,530
2,723,634
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-252
DPAK
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
12 A
12 A
Threshold Voltage
2 V
3 V
Rds On Max
-
100 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
Power Dissipation
30 W
30 W
Input Capacitance
350 pF
350 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

onsemiFDD5614P
P-Channel PowerTrench® MOSFET, 60V, -15A, 100mΩ
onsemiMTD3055VL
N-Channel 60 V 180 mOhm SMT Enhancement Mode Field Effect Transistor-TO-252-3
onsemiFDD5353
N-Channel 60 V 12.3 mOhm Surface Mount PowerTrench Mosfet TO-252-3
SUD23N06-31L-E3 N-channel MOSFET Transistor,23 A,60 V,3-Pin TO-252
Trans MOSFET N-CH 60V 29A 3-Pin(2+Tab) DPAK T/R / OptiMOS® Power-Transistor
Single P-Channel 60 V 155 mOhm Surface Mount TrenchFET Power Mosfet - TO-252

Descriptions

Descriptions of STMicroelectronics STD12NF06L provided by its distributors.

N-channel 60 V, 0.08 Ohm typ., 12 A STripFET(TM) II Power MOSFET in a DPAK package
12A, 60V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3
Trans MOSFET N-CH 60V 12A 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 12A I(D), 60V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
Mosfet, N, Logic, D-Pak; Transistor Polarity:n Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:12A; On Resistance Rds(On):0.08Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; No. Of Pins:3Pins Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD12NF06L.