Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDD5614P

P-Channel PowerTrench® MOSFET, 60V, -15A, 100mΩ
$ 0.272
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD5614P.

IHS

Datasheet7 pages4 years ago
Datasheet0 pages0 years ago

Upverter

Farnell

onsemi

element14 APAC

Inventory History

3 month trend:
-3.19%

CAD Models

Download onsemi FDD5614P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-10-13
Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

onsemiFDD5612
N-Channel PowerTrench® MOSFET, 60V, 18A, 55mΩ
STMicroelectronicsSTD12NF06T4
N-Channel 60V - 0.08Ohm - 12A - DPAK StripFET(TM) II POWER MOSFET
InfineonSPD18P06P
MOSFET P-CH 60V 18.6A TO252-3 P-Channel 60 V 18.6A (Tc) 80W (Tc) Surface Mount PG-TO252-3
19 A 55 V 0.07 ohm N-CHANNEL Si POWER MOSFET TO-252AA
MOSFET N-CH 60V 29A TO252-3 N-Channel 60 V 29A (Tc) 68W (Tc) Surface Mount PG-TO252-3
STMicroelectronicsSTD12NF06L
N-channel 60 V, 0.08 Ohm typ., 12 A STripFET(TM) II Power MOSFET in a DPAK package

Descriptions

Descriptions of onsemi FDD5614P provided by its distributors.

P-Channel PowerTrench® MOSFET, 60V, -15A, 100mΩ
P-Channel 60 V 100 mOhm Surface Mount PowerTrench Mosfet TO-252-3
Power Field-Effect Transistor, 15A I(D), 60V, 0.1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
This 60V P-Channel MOSFET uses Fairchild's high voltage PowerTrench process. It has been optimized for power management applications.
MOSFET Transistor; Transistor Polarity:P Channel; Continuous Drain Current Id:-15A; Drain Source Voltage Vds:-60V; On Resistance Rds(on):0.1ohm; Rds(on) Test Voltage, Vgs:-10V; Threshold Voltage, Vgs Typ:-1.6V ;RoHS Compliant: Yes
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = -15 / Drain-Source Voltage (Vds) V = -60 / ON Resistance (Rds(on)) mOhm = 130 / Gate-Source Voltage V = 20 / Fall Time ns = 22 / Rise Time ns = 20 / Turn-OFF Delay Time ns = 34 / Turn-ON Delay Time ns = 14 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-252 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 1.6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD5614P.