STMicroelectronics STD120N4LF6

Mosfet Transistor, N Channel, 80 A, 40 V, 0.004 Ohm, 10 V, 1 V |Stmicroelectronics STD120N4LF6
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD120N4LF6.

element14 APAC

Datasheet18 pages15 years ago

Future Electronics

Inventory History

3 month trend:
+22.88%

CAD Models

Download STMicroelectronics STD120N4LF6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTD120N4F6
N-channel 40 V, 3.5 mOhm, 80 A STripFET F6 Power MOSFET in DPAK package
STMicroelectronicsSTD155N3H6
N-channel 30 V, 2.5 mOhm, 80 A, DPAK STripFET(TM) VI DeepGATE(TM) Power MOSFET
STMicroelectronicsSTD150N3LLH6
N-channel 30 V, 0.0024 Ohm, 80 A, DPAK Power MOSFET
Trans MOSFET N-CH Si 40V 77A Automotive 3-Pin(2+Tab) DPAK T/R
N-Channel PowerTrench® MOSFET 30V, 90A, 5.0mΩ
onsemiFDD8880
PowerTrench® MOSFET, N-Channel, 30V, 58A, 9mΩ

Descriptions

Descriptions of STMicroelectronics STD120N4LF6 provided by its distributors.

Mosfet Transistor, N Channel, 80 A, 40 V, 0.004 Ohm, 10 V, 1 V |Stmicroelectronics STD120N4LF6
N-channel 40 V, 3.1 mOhm, 80 A, DPAK STripFET(TM) VI DeepGATE(TM) Power MOSFET
Power Field-Effect Transistor, 80A I(D), 40V, 0.0059ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N CH, 40V, 80A, DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:80A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.004ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:110W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-252; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-55°C to +175°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics