STMicroelectronics STCS2SPR

STCS2 Series 40 V 2 A 50 kHz SMT Constant Current LED Driver - POWERSO-10
$ 3.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STCS2SPR.

Upverter

Datasheet16 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.55%

CAD Models

Download STMicroelectronics STCS2SPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

MicrochipMIC3203-1YM
LED DRVR 6Segment 5V/9V/12V/15V/18V/24V 8-Pin SOIC
Texas InstrumentsLM3414MR/NOPB
Tube LM3414 Step-Down (Buck) Analog PWM led driver 4.89mm 3.5mA 42V 1MHz
MicrochipMIC3203YM
MIC3203 Series 42 V 1.5 MHz SMT High Brightness LED Driver Controller - SOIC-8
Analog DevicesMAX16839ASA+
High-Voltage, Linear High-Brightness LED Driver with Open-LED Fault Detect
NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8
NCP3065 Series 40 V 250 kHz 1.5 A Constant Current Switching Regulator - SOIC-8

Descriptions

Descriptions of STMicroelectronics STCS2SPR provided by its distributors.

STCS2 Series 40 V 2 A 50 kHz SMT Constant Current LED Driver - POWERSO-10
Tape & Reel (TR) STCS2 PWM Surface Mount led driver 9.4mm 2A 40V -40C~150C TJ
1 Linear constant current driver 2A 4.5V~40V SO-10-EP LED Drivers ROHS
LED DRIVER, CC, POWERSO-10; Device Topology:Constant Current; No. of Outputs:1Outputs; Output Current:2A; Output Voltage:-; Driver Case Style:PowerSO; No. of Pins:10Pins; Input Voltage Min:4.5V; Input Voltage Max:40V; Sw

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics