STMicroelectronics STB8NM60D

STB8NM60D N-channel MOSFET Transistor, 8 A, 600 V, 3-Pin D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB8NM60D.

IHS

Datasheet13 pages21 years ago

Factory Futures

Mouser

CAD Models

Download STMicroelectronics STB8NM60D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTB10NK60ZT4
Transistor: N-MOSFET; unipolar; 600V; 10A; 0.75ohm; 115W; -55+150 deg.C; SMD; TO263 (D2PAK)
STMicroelectronicsSTB8NM60T4
Power MOSFET, N Channel, 600 V, 8 A, 1 Ohm, TO-263 (D2PAK), 3 Pins, Surface Mount
Single N-Channel 600 V 0.75 Ohms Surface Mount Power Mosfet - D2PAK-3
STMicroelectronicsSTB9NK60ZT4
N-channel 600 V, 0.85 Ohm typ., 7 A Zener-protected SuperMESH(TM) Power MOSFET in D2PAK package
IRFS9N60A Series 600 V 0.75 Ohms Single N-Channel SMT Power Mosfet - D2PAK
IRFS9N60ATRRPBF N-channel MOSFET Transistor; 9.2 A; 600 V; 2+Tab-Pin TO-263

Descriptions

Descriptions of STMicroelectronics STB8NM60D provided by its distributors.

STB8NM60D N-channel MOSFET Transistor, 8 A, 600 V, 3-Pin D2PAK
Trans MOSFET N-CH 600V 8A 3-Pin(2+Tab) D2PAK T/R
N-CHANNEL 600V - 0.9Ohm - 8A - TO-220/D2PAK
Power MOSFET Transistors N Ch 600V 0.9Ohm 8A
Power Field-Effect Transistor, 8A I(D), 600V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
8 A 600 V 1 ohm N-CHANNEL Si POWER MOSFET
Power MOSFETs, 600V, 8A, D2PAK, Tape and Reel
STMicroelectronics SCT
100W(Tc) 30V 5V@ 250µA 18nC@ 10 V 1individualNChannel 600V 1Ω@ 2.5A,10V 8A 380pF@25V D2PAK SMD mount 4.83mm(height)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics