STMicroelectronics STB6NK90ZT4

N-channel 900 V, 1.56 Ohm, 5.8 A D2PAK Zener-protected SuperMESH(TM) Power MOSFET
$ 1.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB6NK90ZT4.

Newark

Datasheet26 pages8 years ago
Datasheet18 pages21 years ago

Future Electronics

Components Direct

iiiC

Inventory History

3 month trend:
+12.19%

CAD Models

Download STMicroelectronics STB6NK90ZT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTB7NK80ZT4
N-channel 800 V, 1.5 Ohm typ., 5.2 A Zener-protected SuperMESH Power MOSFET in a D2PAK package
Trans MOSFET N-CH 650V 7A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTB9NK80Z
Mosfet, Aec-Q101, N-Ch, 800V, 5.2A, 125W Rohs Compliant: Yes |Stmicroelectronics STB9NK80Z
onsemiFQB6N70TM
Trans MOSFET N-CH 700V 6.2A 3-Pin(2+Tab) D2PAK T/R
onsemiFQB6N80TM
N-Channel Power MOSFET, QFET®, 800 V, 5.8 A, 1.95 Ω, D2PAK
STMicroelectronicsSTB11NM60T4
STB11NM60T4 N-channel MOSFET Transistor, 11 A, 650 V, 3-Pin D2PAK

Descriptions

Descriptions of STMicroelectronics STB6NK90ZT4 provided by its distributors.

N-channel 900 V, 1.56 Ohm, 5.8 A D2PAK Zener-protected SuperMESH(TM) Power MOSFET
STMicroelectronics N-Ch MOSFET MDmesh SuperMESH, Vds=900V, 5.8A, D2PAK(TO-263), SMD, 3-Pin
STB6NK90ZT4 N-CHANNEL MOSFET TRANSISTOR, 5.8 A, 900 V, 3-PIN D2PAK
N-channel 900 V, 1.56 Ohm typ., 5.8 A SuperMESH Power MOSFET in a D2PAK package
Ciiva
Power MOSFET, N Channel, 900 V, 2.9 A, 2 ohm, TO-263 (D2PAK), Surface Mount
Trans MOSFET N-CH 900V 5.8A 3-Pin (2+Tab) D2PAK T/R
Single N-Channel 900 V 2 Ohm 60.5 nC 140 W Silicon SMT Mosfet - TO-263-3
MOSFET, N CH, 900V, 5.8A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:2.9A; Drain Source Voltage Vds:900V; On Resistance Rds(on):1.56ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:140W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:5.8A; Package / Case:D2-PAK; Power Dissipation Pd:140W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:900V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics