STMicroelectronics STB6N80K5

N-channel 800 V, 1.3 Ohm typ., 4.5 A MDmesh K5 Power MOSFET in D2PAK package
$ 0.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB6N80K5.

Newark

Datasheet26 pages13 years ago

Future Electronics

Inventory History

3 month trend:
-32.13%

CAD Models

Download STMicroelectronics STB6N80K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTB6N65M2
N-channel 650 V, 1.2 Ohm typ., 4 A MDmesh M2 Power MOSFET in D2PAK package
onsemiFQB5N60TM
Trans MOSFET N-CH 600V 5A 3-Pin(2+Tab) D2PAK T/R
onsemiFQB6N60TM
Trans MOSFET N-CH 600V 6.2A 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 600V 3.2A 3-Pin(2+Tab) D2PAK T/R
75W(Tc) 4V@ 250µA 14nC@ 10V 1individualNChannel 600V 3.4Ω@ 1.5A,10V 565pF@25V D2PAK SMD mount
STMicroelectronicsSTH6N95K5-2
N-channel 950 V, 1 Ohm typ., 6 A MDmesh K5 Power MOSFET in a H2PAK-2 package

Descriptions

Descriptions of STMicroelectronics STB6N80K5 provided by its distributors.

N-channel 800 V, 1.3 Ohm typ., 4.5 A MDmesh K5 Power MOSFET in D2PAK package
85W(Tc) 30V 5V@100µA 7.5nC@10V N-Channel MOSFET 800V 1.6Ω@2A,10V 4.5A 255pF@100V TO-263 SMD
Trans MOSFET N-CH 800V 4.5A 3-Pin(2+Tab) D2PAK T/R
MOSFET N-CH 800V 4.5A 1.3Ohm D2PAK-TR
MOSFET N-CH 800V 4.5A D2PAK / Zener-protected
N-Ch+Z-Dio 800V 4,5A 85W 1,6R D²Pak
Hv Mosfet Mdmesh |Stmicroelectronics STB6N80K5
Power Field-Effect Transistor, 4.5A I(D), 800V, 1.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
场效应管, MOSFET, N沟道, 800V, 4.5A, 150度 C, 85W;
N-CH 800V 4,5A 1600mOhm TO263-3
MOSFET, N-CH, 800V, 4.5A, 150DEG C, 85W;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics