STMicroelectronics STH6N95K5-2

N-channel 950 V, 1 Ohm typ., 6 A MDmesh K5 Power MOSFET in a H2PAK-2 package
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STH6N95K5-2.

Future Electronics

Datasheet17 pages11 years ago

Inventory History

3 month trend:
-77.05%

CAD Models

Download STMicroelectronics STH6N95K5-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-03-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MOSFET N-CH 600V 4.5A TO-263 / Trans MOSFET N-CH 600V 4.5A 3-Pin(2+Tab) D2PAK T/R
InfineonSPB04N60S5
MOSFET N-Ch 600V 4.5A D2PAK-2 CoolMOS S5
Trans MOSFET N-CH 400V 5.5A 3-Pin(2+Tab) TO-263AB
STMicroelectronicsSTB6N80K5
N-channel 800 V, 1.3 Ohm typ., 4.5 A MDmesh K5 Power MOSFET in D2PAK package
N-Ch MOSFET 400V 5.5A 1Ω@3.3A,10V 700pF@25V TO-263-3 SMD 10.67mm×9.65mm×4.83mm
onsemiFQB6N25TM
MOSFET N-CH 250V 5.5A D2PAK

Descriptions

Descriptions of STMicroelectronics STH6N95K5-2 provided by its distributors.

N-channel 950 V, 1 Ohm typ., 6 A MDmesh K5 Power MOSFET in a H2PAK-2 package
power mosfet 950V 30V-TRANSISTOR FET N-C
Trans MOSFET N-CH 950V 6A 3-Pin(2+Tab) H2PAK T/R
110W(Tc) 30V 5V@100µA 13nC@10V 1 N-Ch 950V 1.25Ω@3A,10V 6A 450pF@100V H2PAK-2 SMD
90004001,场效应管, MOSFET, N沟道, 950V, 6A, 150度 C, 110W;
MOSFET N-CH 950V 6A / Switching applications
Power Field-Effect Transistor, 6A I(D), 950V, 1.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N-CH, 950V, 6A, 150DEG C, 110W;
MOSFET, N-CH, 950V, 6A, 150DEG C, 110W; Transistor Polarity: N Channel; Continuous Drain Current Id: 6A; Drain Source Voltage Vds: 950V; On Resistance Rds(on): 1ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 110W; Transistor Case Style: H2PAK-2; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: MDmesh K5 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STH6N95K5-2.