Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon SPB03N60C3ATMA1

MOSFET N-CH 650V 3.2A TO263-3 N-Channel 650 V 3.2A (Tc) 38W (Tc) Surface Mount PG-TO263-3-2
$ 0.464
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPB03N60C3ATMA1.

IHS

Datasheet13 pages21 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-06-18
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

MOSFET N-CH 650V 1.8A TO263-3 N-Channel 650 V 1.8A (Tc) 25W (Tc) Surface Mount PG-TO263-3-2
MOSFET N-CH 600V 4.5A TO-263 / Trans MOSFET N-CH 600V 4.5A 3-Pin(2+Tab) D2PAK T/R
MOSFET, P-CH, 60V, 8.8A, TO-263; Transistor Polarity:P Channel; Continuous Drain
onsemiFQB4N20TM
Trans MOSFET N-CH 200V 3.6A 3-Pin(2+Tab) D2PAK T/R
onsemiFQB6N25TM
MOSFET N-CH 250V 5.5A D2PAK
onsemiFDB8878
30V,48A, 14 OHM NCH LOGIC LEVEL POWER TRENCH MOSFET

Descriptions

Descriptions of Infineon SPB03N60C3ATMA1 provided by its distributors.

MOSFET N-CH 650V 3.2A TO263-3 N-Channel 650 V 3.2A (Tc) 38W (Tc) Surface Mount PG-TO263-3-2
Trans MOSFET N-CH 600V 3.2A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 3.2A I(D), 600V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Replacement for 600V CoolMOS C3 is 600V CoolMOS C6/E6 >> Click & go to 600V CoolMOS C6/E6 | Summary of Features: Low specific on-state resistance; (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Server; Telecom; Consumer; PC power; Adapter

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA