STMicroelectronics STB5N62K3

N-channel 620 V, 1.28 Ohm typ., 4.2 A SuperMESH3(TM) Power MOSFET in D2PAK package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB5N62K3.

IHS

Datasheet17 pages8 years ago

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-09
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTB5NK50ZT4
Mosfet Transistor, N Channel, 4.4 A, 500 V, 1.22 Ohm, 10 V, 3.75 V Rohs Compliant: Yes
STMicroelectronicsSTB4NK60ZT4
N-channel 600 V, 1.76 Ohm, 4 A SuperMESH(TM) Power MOSFET in D2PAK
N-Channel Power MOSFET, QFET®, 500 V, 5 A, 1.4 Ω, D2PAK
STMicroelectronicsSTB5N52K3
N-channel 525 V, 1.2 Ohm typ., 4.4 A SuperMESH3(TM) Power MOSFET in D2PAK package
Single N-Channel 500 V 1.4 Ohms Surface Mount Power Mosfet - D2PAK-3
N-Channel 500 V 3.1 W 24 nC Power Mosfet Surface Mount - D2PAK

Descriptions

Descriptions of STMicroelectronics STB5N62K3 provided by its distributors.

N-channel 620 V, 1.28 Ohm typ., 4.2 A SuperMESH3(TM) Power MOSFET in D2PAK package
N-Channel 620 V 1.6 Ohm Surface Mount SupeMesh III Power MosFet - D2PAK
Trans MOSFET N-CH 620V 4.2A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 4.2A I(D), 620V, 1.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N CH, 620V, 4.2A, D2PAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 4.2A; Drain Source Voltage Vds: 620V; On Resistance Rds(on): 1.28ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.75V; P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics