STMicroelectronics STB4NK60ZT4

N-channel 600 V, 1.76 Ohm, 4 A SuperMESH(TM) Power MOSFET in D2PAK
$ 0.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB4NK60ZT4.

TME

Datasheet26 pages13 years ago

element14 APAC

Components Direct

Farnell

Inventory History

3 month trend:
-0.07%

CAD Models

Download STMicroelectronics STB4NK60ZT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTB5NK50ZT4
Mosfet Transistor, N Channel, 4.4 A, 500 V, 1.22 Ohm, 10 V, 3.75 V Rohs Compliant: Yes
N-Channel Power MOSFET, QFET®, 500 V, 5 A, 1.4 Ω, D2PAK
Trans MOSFET N-CH 600V 4.5A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTB3N62K3
Mosfet Transistor, N Channel, 2.7 A, 620 V, 2.2 Ohm, 10 V, 3.75 V Rohs Compliant: Yes
STMicroelectronicsSTB6N60M2
N-channel 600 V, 1.06 Ohm typ., 4.5 A MDmesh M2 Power MOSFET in D2PAK package
TRANS MOSFET N-CH 200V 9.5A 3PIN D2PAK

Descriptions

Descriptions of STMicroelectronics STB4NK60ZT4 provided by its distributors.

N-channel 600 V, 1.76 Ohm, 4 A SuperMESH(TM) Power MOSFET in D2PAK
STMicroelectronics N-Channel MOSFET MDmesh SuperMESH Vds=600V 4A D2PAK (TO-263) SMD 3-Pin
STB4NK60ZT4 N-CHANNEL MOSFET TRANSISTOR, 4 A, 600 V, 3-PIN D2PAK
Trans MOSFET N-CH 600V 4A 3-Pin(2+Tab) D2PAK T/R
MOSFET, N CH, 600V, 4A, D2PAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 2A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 1.76ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.75V; Power Dissipation Pd: 70W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Current Id Max: 4A; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: Power MOSFET; Voltage Vds Typ: 600V; Voltage Vgs Max: 30V; Voltage Vgs Rds on Measurement: 10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics