What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRF540ZSTRRPBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 21MILLIOHMS; Id 36A; D2PAK; Pd 92W; Vgs +/-20V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF540ZSTRRPBF.

IHS

Datasheet13 pages15 years ago
Datasheet12 pages15 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-05-10
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

InfineonIRF540ZSPBF
IRF540ZSPBF N-channel MOSFET Transistor; 36 A; 100 V; 3-Pin D2PAK
STMicroelectronicsSTB35NF10T4
N-Channel 100V - 0.030 Ohm - 40A - D2PAK LOW GATE CHARGE StripFET(TM) POWER MOSFET
InfineonIRF1310NSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.036Ohm;ID 42A;D2Pak;PD 160W;VGS +/-20V
Single N-Channel 100 V 160 W 110 nC Hexfet Power Mosfet Surface Mount - D2PAK
STMicroelectronicsSTB40NF10LT4
N-CHANNEL 100V 0.028 OHM 40A D2PAK LOW GATE CHARGE STripFET MOSFET
STMicroelectronicsSTB30NF10T4
N-CHANNEL 100V 0.038 OHM 35A D2PAK LOW GATE CHARGE STripFET II MOSFET

Descriptions

Descriptions of Infineon IRF540ZSTRRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 21Milliohms;ID 36A;D2Pak;PD 92W;VGS +/-20V
100V Single N-Channel HEXFET Power MOSFET in a D2Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH Si 100V 36A 3-Pin(2+Tab) D2PAK T/R
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
Power Field-Effect Transistor, 36A I(D), 100V, 0.0265ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:36A; On Resistance, Rds(on):26.5mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D2PAK ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001570112